text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HD1C220AR

Aluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HD SMD

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HD1C220AR - Technical Attributes
Attributes Table
Series: HD
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 39mA
Impedance: 7.2Ω
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.00
USD
Quantity
Unit Price
1,000
$0.109
3,000
$0.107
4,000
$0.106
10,000
$0.105
15,000+
$0.103
Product Variant Information section