text.skipToContent text.skipToNavigation

Manufacturer Part #

M48T35AV-10PC1

M48T35AV Series 3.3 V 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM - DIP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M48T35AV-10PC1 - Technical Attributes
Attributes Table
Date Format: YY-MM-DD-dd
Time Format: HH:MM:SS
Interface: Parallel
Non-Volatile Memory Size: 32kB
Supply Voltage-Nom: 3V to 3.6V
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  PCDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$4,528.80
USD
Quantity
Unit Price
240+
$18.87
Product Variant Information section