text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN5R0-30YL,115

PSMN5R0 Series 30 V 5 mOhm 91 A SMT N-Channel Logic Level MOSFET - LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Nexperia PSMN5R0-30YL,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 61W
Qg Gate Charge: 29nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 91A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 29ns
Rise Time: 35ns
Fall Time: 12ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: TrenchMOS
Input Capacitance: 1760pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,090.00
USD
Quantity
Unit Price
1,500
$2.06
3,000+
$2.03
Product Variant Information section