Manufacturer Part #
NCP699SN18T1G
NCP699 Series 150 mA 1.8 V CMOS Low Iq LDO Regulator with Enable - TSOP-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74A (TSOP-5, SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
onsemi NCP699SN18T1G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.1V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 620mV |
| Output Current-Max: | 150mA |
| Rated Power: | 0.5W |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| No. of Outputs: | Single |
| Output Noise: | 100µV |
| Load Regulation: | 0.8mV |
| Current - Limit: | 240mA |
| Line Regulation: | 3mV |
| Package Style: | SC-74A (TSOP-5, SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The NCP699SN18T1G is a fixed output low−dropout linear regulator with a very low ground current of 40 µA, available in a TSOP−5 package.
The NCP699 has been designed to be used with low cost capacitors.
Features:
- Enable Control (Active High, Supports Sub 1 V Logic)
- Very Low Ground Current of 40 µA Typical
- Low Dropout Voltage of 340 mV at 150 mA, and 3.0 V Vout
- Multiple Fixed Output Voltage Option
- Output Voltage Accuracy of 2.0%
- Operating Temperature Range of −40°C to 85°C
- Stable with 1 µF Ceramic or Tantalum Capacitors
- These are Pb−Free Devices
Applications:
- Cellular Phones
- Battery Powered Consumer Products
- Hand−Held Instruments
- Camcorders and Cameras
- Printers and Office Equipment
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0747
9,000
$0.0728
12,000
$0.0723
30,000
$0.0708
45,000+
$0.0693
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount