text.skipToContent text.skipToNavigation

Manufacturer Part #

ENC-360-48

ENC Series 360 W 90 to 264 VAC Input 48 V Output Level VI Desktop Charger

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL ENC-360-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 360W
Output Voltage: 48V
Input Voltage: 90V to 264V
Output Current: 6A
Dimension: 192 x 178 x 45.5 mm
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.72
USD
Quantity
Unit Price
1
$111.72
2
$110.10
3
$109.15
4
$108.49
5+
$106.40
Product Variant Information section