text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C190KFKT-5A

Orange 0603 130° 112 mcd Clear 2.4 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-C190KFKT-5A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 5mA
Intensity: 112mcd
Viewing Angle: 130°
Wavelength: 605nm
Rated Power: 75|mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$280.80
USD
Quantity
Unit Price
4,000
$0.0357
8,000
$0.0351
12,000
$0.0348
16,000
$0.0345
20,000+
$0.0337
Product Variant Information section