text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3P1108UKZ

NX3P1108 Series 3.6 v 1 A Logic Controlled High-Side Power Switch - WLCSP-4

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
NXP NX3P1108UKZ - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 0.9V to 3.6V
No of Elements: Single
On-state Resistance-Max: 40mΩ
Rated Current-Max: 1.5A
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,720.00
USD
Quantity
Unit Price
4,000
$0.215
12,000+
$0.21
Product Variant Information section