text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3052S

MOC3052 Series Single Channel 5000 Vrms Photocoupler Surface Mount - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
LITEON MOC3052S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 600V
Directional: Uni-Directional
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 330mW
Output Type: Phototriac
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,990
USA:
2,990
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
130
Multiple Of:
65
Total
$33.80
USD
Quantity
Unit Price
130
$0.26
325
$0.255
1,625
$0.245
9,750+
$0.235
Product Variant Information section