text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV07AT14-13

74LV Series 5.5 V 12 mA SMT Hex Buffer with Open Drain Output - TSSOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Diodes Incorporated 74LV07AT14-13 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: LV/U/X/XT
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 5.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.3pF
No of Inputs: 6
No of Outputs: Six
Low Level Output Current: 12mA
No of Pins: 14
Quiescent Current: 20µA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
2,500
$0.0832
7,500
$0.081
10,000
$0.0805
25,000
$0.0787
37,500+
$0.077
Product Variant Information section