text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT585B18T-7

BZT585B18 Series 18 V ±2% 350 mW Surface Mount Precision Zener Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT585B18T-7 - Technical Attributes
Attributes Table
Power Dissipation: 0.35W
Forward (Drive) Current: 0.1A
Forward Voltage: 1.1V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 2%
Impedance: 45Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient (°C): 16.9mV/°C
Capacitance: 80pF
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$546.00
USD
Quantity
Unit Price
3,000
$0.027
9,000
$0.0263
15,000
$0.026
30,000
$0.0256
60,000+
$0.025
Product Variant Information section