text.skipToContent text.skipToNavigation

Manufacturer Part #

MDWI06-24S05

MDWI06 Series 6 W 24 V Input 5 V Output Encapsulated Isolated DC/DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MDWI06-24S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +90°C
Efficiency: 82%
Load Capacitance: 680µF
Load Regulation (%): 0.5%
Output Current: 1200mA
Switching Frequency-Max: 370kHz
Ripple & Noise: 55mV
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.00
USD
Quantity
Unit Price
10
$14.40
20
$14.30
30
$14.24
40
$14.19
50+
$14.06
Product Variant Information section