text.skipToContent text.skipToNavigation

Manufacturer Part #

MKZI20-110S05

MKZI20 Series 20 W 110 V Input 5 V Output Reinforced Insulation DC/DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MKZI20-110S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 40V to 160V
Operating Temp Range: -40°C to +88°C
Efficiency: 84%
Load Capacitance: 6800µF
Load Regulation (%): 0.5%
Output Current: 4000mA
Switching Frequency-Max: 320kHz
Ripple & Noise: 50mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.90
USD
Quantity
Unit Price
10
$31.09
20+
$30.60
Product Variant Information section