text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS5C612NLT1G

Single N-Channel 60 V 1.5 mOhm 91 nC 167 W Surface Mount Power Mosfet - SO-8FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMFS5C612NLT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.5mΩ
Rated Power Dissipation: 167W
Qg Gate Charge: 91nC
Gate-Source Voltage-Max [Vgss]: ±20V
Drain Current: 235A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 47ns
Rise Time: 51ns
Fall Time: 18ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 6660pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,525.00
USD
Quantity
Unit Price
1,500
$2.35
3,000+
$2.32
Product Variant Information section