text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U01J750C

ERJ Series 0201 75 Ohm 0.05 W ±200 ppm/°K Anti-Sulfurated Thick Film Resistor

Product Specification Section
Panasonic Industry ERJ-U01J750C - Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Pricing Section
Global Stock:
315,000
USA:
315,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$579.00
USD
Quantity
Unit Price
15,000
$0.0386
30,000
$0.0379
45,000+
$0.0373