Manufacturer Part #
LAN8742AI-CZ-TR
LAN8742AI Series 3.6 V 100 Mbps Small Footprint RMII 10/100 Ethernet Transceiver
Product Specification Section
Microchip LAN8742AI-CZ-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip LAN8742AI-CZ-TR - Technical Attributes
Attributes Table
Data Rate: | 100Mbps |
Supply Voltage-Nom: | 1.14V to 3.6V |
Supply Current: | 139mA |
Duplex: | Full Duplex |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
No of Functions / Channels: | 1 |
Interface Type: | RMII |
No. of Transceivers: | 1 |
No of Terminals: | 24 |
Package Style: | VQFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
5,000+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
VQFN-24
Mounting Method:
Surface Mount