text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX5316TC

BCX53 series 80V 1.5A PNP MEDIUM POWER TRANSISTOR SOT89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCX5316TC - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 2000mW
Collector - Base Voltage: -100V
Collector - Emitter Saturation Voltage: -0.5V
Emitter - Base Voltage: -5V
DC Current Gain-Min: 25
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
196,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$326.00
USD
Quantity
Unit Price
4,000
$0.0815
8,000
$0.0801
12,000
$0.0793
16,000
$0.0787
20,000+
$0.077
Product Variant Information section