text.skipToContent text.skipToNavigation

Manufacturer Part #

DG409DY-T1-E3

DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG409DY-T1-E3 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 5V to 20V
ON Resistance: 40Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The DG409DY-T1-E3 is a 4 channel high performance CMOS analog multiplexer. It is available in 16 pin PDIP package.

This device is designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A0, A1). The break-before-make switching action protects against momentary crosstalk between adjacent channels.

Features:

  • Low on-resistance - RDS(on): 100 Ω
  • Low charge injection - Q: 20 pC
  • Fast transition time - tTRANS: 160 ns
  • Low power - ISUPPLY: 10 μA
  • Single supply capability
  • 44 V supply max. rating
  • TTL compatible logic
  • Compliant to RoHS Directive 2002/95/EC

Benefits:

  • Reduced switching errors
  • Reduced glitching
  • Improved data throughput
  • Reduced power consumption
  • Increased ruggedness
  • Wide supply ranges (± 5 V to ± 20 V)

Applications:

  • Data acquisition systems
  • Audio signal routing
  • ATE systems
  • Battery powered systems
  • Single supply systems
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,200.00
USD
Quantity
Unit Price
2,500+
$0.88
Product Variant Information section