text.skipToContent text.skipToNavigation

Manufacturer Part #

RA11131121

RA1 Series SPST Off-On Black White Markings Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
E-Switch RA11131121 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 500MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -20°C to +55°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
11
USA:
11
11
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
11
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.85
USD
Quantity
Unit Price
200
$0.35
400
$0.34
1,000
$0.335
2,000+
$0.325
Product Variant Information section