text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TN10NJ02D

LQP Series 0.6 x 0.3 mm 10 nH ±5% 0.7 Ohm DCR SMT Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Murata LQP03TN10NJ02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10nH
Rated Current-Max: 250mA
Tolerance (%): ±5%
DC Resistance-Max: 700mΩ
Self Resonance Frequency: 3.2GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
15,000
$0.0202
30,000
$0.0199
45,000
$0.0197
60,000
$0.0196
75,000+
$0.0192
Product Variant Information section