Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
L1CU-PCA1000000000
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Lumileds has unveiled the LUXEON 5050 Square, a multi-die emitter with a square Light Emitting Surface (LES) which provides high flux and efficacy in directional lighting applications.
APPLICATIONS• Streetlights• High- and low-bay lights• Floodlights• Wall packs• Spotlights• Downlights
FEATURES• Color-temperature options: 2200K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K• Minimum 70 CRI• Voltage options: 6V, 30V• 3- and 5-step MacAdam ellipse binning structure
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.