text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54CWQ-7-F

SIGNAL DIODE LEAD FREE

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Diodes Incorporated BAT54CWQ-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 0.6A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 625°C/W
Operating Temp Range: -65°C to +125°C
Power Dissipation: 0.2W
Configuration: Dual
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
3,000
$0.045
6,000
$0.0442
12,000
$0.0435
15,000
$0.0433
45,000+
$0.0419
Product Variant Information section