text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0109MA 5AL2

Z01 Series 600 V 10 mA Ihold 1 A Through Hole Standard Triac - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics Z0109MA 5AL2 - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 1A
Hold Current [Ih]: 10mA
Leakage Current: 15mA
Configuration: Single
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$130.60
USD
Quantity
Unit Price
1
$0.0849
15
$0.0773
50
$0.0742
250
$0.0702
1,000+
$0.0653
Product Variant Information section