Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MLX90372GDC-ACE-100-SP
Download the CAD models for this product. Learn more about SnapMagic.
80 per Tube
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Melexis’ new MLX90371 and MLX90372 bring stray magnetic field immunity to the Triaxis® family of magnetic rotary and linear position sensors.
APPLICATIONS• Automotive drivetrain• Electric throttle body sensor• Coolant valve sensor• Turbo wastegate sensor• Automotive human-machine interfaces• Rotary knobs• Menu and volume selectors• Transmission• Clutch and fork position sensing• Lever/slide switch• Chassis and safety devices• Ride-height sensor• Fuel level sensor• Accelerator, brake or clutch sensor
FEATURES• Programmable linearisation algorithm: arbitrary points (8 points) or piece-wise-linear (32 points)• Programmable measurement range• 12-bit angular resolution• 10-bit thermal accuracy• AEC-Q100 qualified to Grade 0
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.