text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138-TP

BSS138 Series 50 V 0.22 A N-Ch. Enhancement Mode Field Effect Transistor -SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Micro Commercial Components BSS138-TP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 0.35W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.22A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 36ns
Rise Time: 18ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 27pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,927,000
USA:
3,927,000
2,661,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$28.50
USD
Quantity
Unit Price
3,000
$0.0095
12,000
$0.0091
30,000
$0.0089
75,000
$0.0087
120,000+
$0.0084
Product Variant Information section