text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B1X7R1V224K050BC

CGA Series 0402 0.22 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK CGA2B1X7R1V224K050BC - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320,000
USA:
320,000
110,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$481.00
USD
Quantity
Unit Price
10,000
$0.0481
20,000
$0.0473
30,000+
$0.0465