text.skipToContent text.skipToNavigation

Manufacturer Part #

A-DF 25 PP/Z

25 Pin Female D-Sub Connector w/ Stamped PCB Mount Solder Tail

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-DF 25 PP/Z - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 25
No of Rows: 2
Termination: Solder
Pitch: 2.77 MM
Material: Plastic
Gender: Female
Color: Grey
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temperature: -20°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.25
USD
Quantity
Unit Price
25
$0.865
75
$0.845
200
$0.825
400
$0.815
1,250+
$0.78
Product Variant Information section