Manufacturer Part #
MBR0530L-TP
MBR0530L Series 30 500 mA Surface Mount Schottky Rectifier - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Micro Commercial Components MBR0530L-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Location Change
04/25/2025 Details and Download
Assembly Site Change
04/13/2023 Details and Download
PCN Title: Additional Qualified Assembly and Test(A/T) Site for MBR0520L-TP and MBR0530L-TP DESCRIPTION OF CHANGE:To improve our current lead time for MBR0520L-TP and MBR0530L-TP, Add Additional Qualified Assembly and Test(A/T) Site for these two products. Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Active
Active
Micro Commercial Components MBR0530L-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Peak Current-Max: | 5.5A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 130µA |
| Forward Voltage: | 0.43V |
| Diode Capacitance-Max: | 170pF |
| Thermal Resistance: | 305°C/W |
| Operating Temp Range: | -65°C to +125°C |
| Power Dissipation: | 410mW |
| Configuration: | Single |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0443
6,000
$0.0436
12,000
$0.0428
15,000
$0.0426
45,000+
$0.0412
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount