text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A0JKS330

KS-A Series 6.3V 33 uF 1 khrs 85°C 5x5mm LS=2mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1741
Product Specification Section
Panasonic Industry ECE-A0JKS330 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 38mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Leakage Current: 3µA
Dimension: L  5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
199
USA:
199
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
199
Multiple Of:
1
Total
$17.75
USD
Quantity
Unit Price
250
$0.0892
750
$0.0868
2,000
$0.0846
4,000
$0.0832
12,500+
$0.079