text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8AIG-40.000MHZ-12-2Z-T3

40MHz ±20ppm Crystal 12pF 35 Ohms 4-SMD, No Lead

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM8AIG-40.000MHZ-12-2Z-T3 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 40MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 35Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Aging (First Year): ±2ppm
Storage Temperature Range: -40°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,870.00
USD
Quantity
Unit Price
3,000+
$0.645
Product Variant Information section