Manufacturer Part #
STW30N65M5
N-Channel 650 V 0.139 Ohm Flange Mount MDmesh V Power MosFet - TO-247
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW30N65M5 - Product Specification
STMicroelectronics STW30N65M5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 0.139Ω |
| Rated Power Dissipation: | 140|W |
| Qg Gate Charge: | 64nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Features & Applications
The STW30W65M5 MDmesh™ V is a revolutionary Power MOSFET technology based on an innovative proprietary vertical process, which is combined with STMicroelectronics’ well-known PowerMESH™ horizontal layout structure.
The resulting product has extremely low on-resistance, which is unmatched among silicon-based Power MOSFETs, making it especially suitable for applications which require superior power density and outstanding efficiency.
Features:
- Worldwide best RDS(on)*area
- Higher VDSS rating
- Excellent switching performance
- Easy to drive
- 100% avalanche tested
- High dv/dt capability
Applications:
- Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$3.86
120
$3.80
300
$3.76
750
$3.71
1,200+
$3.65
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount