text.skipToContent text.skipToNavigation

Manufacturer Part #

UCM1V101MCL1GS

UCM Series 35 V 100 uF 2 kHrs 105°C 6.3x5.8mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2604
Product Specification Section
Nichicon UCM1V101MCL1GS - Technical Attributes
Attributes Table
Series: UCM
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 150mA
Impedance: 260mΩ
Operating Temp-Max: 105°C
Dimension: H  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
3,000
$0.235
5,000+
$0.23