Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
EEH-ZK1V101XP
Download the CAD models for this product. Learn more about SnapMagic.
900 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Panasonic is currently manufacturing ZK, ZKU series of Hybrid Capacitors and the anti-Vibration variants of the ZA and ZC Hybrid Capacitors in Yamaguchi, Japan. For orders placed Jan 1st, 2027 and after, ZK and ZKU series will be manufactured out of the Panasonic plant in Shah Alam, Selangor, Malaysia. This covers all non anti vibration variants of ZK and ZKU series except for 5mm diameter products. In addition, the anti-vibration variants of the ZA and ZC Hybrid Capacitors will also be manufactured out of Shah Alam, Malaysia for orders placed Jan 1st, 2027 and after. ***Notes: Regional notice for North America (Canada, US, Mexico) ***Effective Date: Orders placed on or after January 1st, 2027.
Description:Current:Yamaguchi factory (Panasonic Industry Co., Ltd.) New:Yamaguchi factory (Panasonic Industry Co., Ltd.) Malaysia factory (Panasonic Industrial Device Malaysia Sdn. Bhd.) Reason:Expansion of hybrid capacitors global production capacity to secure global business continuity plan and ensure sufficient delivery quantity based on customers? demand. ***E-mail came from Panasonic Europe ***
Part Status:
Panasonic Industry Europe’s new ZKU series of conductive polymer hybrid electrolytic capacitors offers higher capacitance than any other series of capacitors of the same type. The new ZKU parts’ capacitance values are on average 20% higher than those of the previous Panasonic ZK series capacitors in the equivalent package size.
APPLICATIONS• DC-DC converters• Battery management systems• Power supplies• Motor-control systems• Robotics
FEATURES• 4,000h endurance at 125°C• Ripple-current ratings: 750mA to 2,800mA• ±20% tolerance of capacitance• Operating-temperature range: -55°C to 125°C• Compliant with AEC-Q200 specifications
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.