text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-103-D-06-T-V-TR-P-LF

6 Position 2.54 mm Pitch Dual Row Through Hole Terminal Strip Header Connector

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code: 2549
Product Specification Section
Major League Electronics TSHSM-103-D-06-T-V-TR-P-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
8 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.50
USD
Quantity
Unit Price
300
$0.285
900
$0.28
1,500
$0.275
3,000
$0.27
6,000+
$0.265