text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138WH6433XTMA1

BSS138W Series 60 V 3.5 Ohm 0.28 A SIPMOS® Small-Signal-Transistor - PG-SOT-323

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSS138WH6433XTMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 0.5W
Qg Gate Charge: 1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.28A
Turn-on Delay Time: 2.2ns
Turn-off Delay Time: 6.7ns
Rise Time: 3ns
Fall Time: 8.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 32pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$719.00
USD
Quantity
Unit Price
10,000
$0.0719
20,000+
$0.0699
Product Variant Information section