text.skipToContent text.skipToNavigation

Manufacturer Part #

206K050CS4

CS4 Series 50 V 20 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Group Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Group Paktron 206K050CS4 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 20µF
Rated Voltage: 50V
Lead Spacing: 2.54mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Features & Applications

The 206K050CS4 is a part of CS4 Series 50 V 20 uF ±10% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range:–55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
0
USA:
0
1,229
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
112
Multiple Of:
16
Total
$8,370.88
USD
Quantity
Unit Price
1
$78.48
3
$77.35
5
$76.83
15
$75.72
25+
$74.74
Product Variant Information section