Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
XLG-200-H-AB
Download the CAD models for this product. Learn more about SnapMagic.
1 per Box
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
MEAN WELL has introduced the XLG series of LED drivers, which offers robust performance in outdoor as well as indoor lighting applications.
APPLICATIONS• Architectural lighting• Streetlights• Floodlights• Stage lighting• Horticultural lighting• High-bay lamps• DMX power supplies• Outdoor lighting
FEATURES• Input-voltage range: 90V to 305V AC• Output voltage: 12V or 24V DC• Maximum output-power options: 50W, 75W, 100W, 150W, 200W, 240W• Surge-voltage protection options: 4kV/6kV AC or 10kV/6kV AC• Safety certifications: – UL 8750 – IEC 61347/GB 7000.1• Five years’ warranty• >50,000 hours lifetime rating• Dimming options: – 0V to 10V – PWM – Resistor setting
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.