text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM20U30Q-7

Diode Schottky 30V 0.2A 2-Pin

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDM20U30Q-7 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 0.5V
Diode Capacitance-Max: 20pF
Thermal Resistance: 450°C/W
Operating Temp Range: -65°C to +125°C
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.90
USD
Quantity
Unit Price
3,000
$0.0473
6,000
$0.0465
12,000
$0.0458
15,000
$0.0455
45,000+
$0.044
Product Variant Information section