text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW40N60H3FKSA1

IKW40N60H3 Series 600 V 80 A Through Hole DuoPack IGBT TrenchStop™ - PG-TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Infineon Technologies IKW40N60H3FKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 306W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 19ns
Turn-off Delay Time: 197ns
Qg Gate Charge: 223nC
Reverse Recovery Time-Max: 124ns
Leakage Current: 100nA
Input Capacitance: 2190pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$763.20
USD
Quantity
Unit Price
240
$3.18
480
$3.15
720
$3.14
1,200
$3.12
2,400+
$3.08
Product Variant Information section