text.skipToContent text.skipToNavigation

Manufacturer Part #

MS-156C3(20)

Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50Ohm

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric MS-156C3(20) - Technical Attributes
Attributes Table
Style/Orientation: Straight Jack Receptacle
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -30°C to +70°C
Contact Plating: Gold
Contact Material: Copper Alloy
Material: Phosphor Bronze
Frequency: 11GHz
Gender: Female
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
138,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
2,000
$0.31
4,000
$0.305
6,000+
$0.30
Product Variant Information section