Manufacturer Part #
MCF51QM128VHS
MCF51QM Series 128 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - MAPLGA-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2450 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MCF51QM128VHS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCF51QM128VHS - Technical Attributes
Attributes Table
| Family Name: | MCF51Qx |
| Core Processor: | Coldfire V1 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 32kB |
| Speed: | 50MHz |
| No of I/O Lines: | 31 |
| InterfaceType / Connectivity: | EBI/EMI/I2C/SPI/UART/USART |
| Peripherals: | DMA/LVD/POR/PWM/Watchdog |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 2-chx16-bit / 12-chx16-bit |
| On-Chip DAC: | 1-chx12-bit |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,450+
$4.08
Product Variant Information section
Available Packaging
Package Qty:
2450 per Tray
Mounting Method:
Surface Mount