text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40201VX-1000U-F99

MF Series 40 x 40 x 20 mm 12 V 8000 RPM 10.8 CFM Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Date Code: 2620
Product Specification Section
SUNON MF40201VX-1000U-F99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 10.8CFM
Noise: 27.5dBA
Voltage Rating: 12V
Rated Power: 960mW
RPM: 8000RPM
No of Terminals: 3
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,204.00
USD
Quantity
Unit Price
200+
$6.02