text.skipToContent text.skipToNavigation

Manufacturer Part #

FC4SDCBMF7.3728-T1

7.3728MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Fox FC4SDCBMF7.3728-T1 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 7.3728MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.7mm x W  5mm
No of Pins: 2
Package Style:  HC-49/US
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
1,000
$0.117
2,000
$0.115
3,000
$0.114
5,000+
$0.111
Product Variant Information section