text.skipToContent text.skipToNavigation

Manufacturer Part #

PHR-3

PH Series 3 Position 2 mm Pitch Free Hanging Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST PHR-3 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Material: Nylon
No of Rows: 1
Gender: Female
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications
The PHR-3 is a 2.0mm pitch and 3 position free hanging housing connector.

This is a thin, low profile 2.0 mm pitch connector 8.0mm in height after mounting and 4.5 mm in width. It is designed to meet the demand for high density connection of internal wire to printed circuit boards. It is compact, highly reliable and low in cost.

Features:

  • Current rating: 2A AC, DC(AWG #24)
  • Voltage rating: 100V AC, DC
  • Temperature rating: -25°C to +85°C
  • Contact resistance: Initial value/10mO max
  • Insulation resistance: 1000M O min
  • Withstanding voltage: 800V AC/minute
  • Applicable wire: AWG #32 to #24
  • Applicable PC board thickness: 0.8 mm to 1.6 mm
  • Compliant with ROHS

View the available PHR series of housing connector

Pricing Section
Global Stock:
4,265
USA:
4,265
6,265
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
750
Multiple Of:
1
Total
$22.65
USD
Quantity
Unit Price
750
$0.0302
2,000
$0.0296
5,000
$0.029
12,500
$0.0284
30,000+
$0.027
Product Variant Information section