text.skipToContent text.skipToNavigation

Manufacturer Part #

FP0906R1-R15-R

Inductor Flat Pac, 150nH 2 PADS SMT

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2626
Product Specification Section
Eaton FP0906R1-R15-R - Technical Attributes
Attributes Table
Inductance-Nom: 150nH
Rated Current-Max: 51A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.29mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  9.4mm x W  6.2mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$594.00
USD
Quantity
Unit Price
600
$0.99
1,200
$0.97
1,800+
$0.955