text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-53912NLT

COMMON MODE INDUCTOR - Common Mode Chokes / Filters SMT

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics PE-53912NLT - Technical Attributes
Attributes Table
Inductance: 1.8µH
Impedance: 3Ω
Rated Current: 2.5A
Rated Voltage: 250V
Tolerance (%): ±20%
DC Resistance-Max: 80mΩ
Operating Temp Range: -40°C to +130°C
Dimension: H  9.9mm x L  10.56mm x W  17.02mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$816.00
USD
Quantity
Unit Price
200
$4.08
400+
$4.02