text.skipToContent text.skipToNavigation

Manufacturer Part #

2199230-5

M.2 0.5PITCH 4.2H KEY B 30U'' AU

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
TE Connectivity 2199230-5 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 67
No of Rows: 2
Pitch: 0.5 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 55mΩ
Current Rating: 0.5A
Operating Temp Range: -40°C to +80°C
Voltage Rating: 50V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,440.00
USD
Quantity
Unit Price
1,000+
$1.24
Product Variant Information section