text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1618-I/SS

PIC16F Series 7 kB Flash 512 B RAM 32 MHz 32-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1618-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 1-chx8-bit
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,742
Factory Lead Time:
5 Weeks
Minimum Order:
737
Multiple Of:
67
Total
$862.29
USD
Quantity
Unit Price
67
$1.21
134
$1.20
201
$1.19
670+
$1.17
Product Variant Information section