text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F563NDCDFC#V0

RX63N Series 1.5 MB Flash 128 KB SRAM 100 MHz 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F563NDCDFC#V0 - Technical Attributes
Attributes Table
Family Name: RX63N
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 1.5MB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 133
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/LINbus/SCI/SPI/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit / 21-chx12-bit
On-Chip DAC: 2-chx10-bit
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,257
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$28.20
USD
Quantity
Unit Price
2
$14.10
4
$14.00
15
$13.80
25
$13.73
50+
$13.53
Product Variant Information section