text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM050W-1050-42

100 - 277Vac, 44.1W, 1050mA, 24-42V, [0-10V, TRI...], IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
ERP Power ESM050W-1050-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 44.1W
Minimum Output Voltage: 24V
Maximum Output Voltage: 42V
Minimum Output Current: 1050mA
Maximum Output Current: 1050mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL
Driver Class: Class II,Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Trailing Edge,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
655
USA:
655
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.91
USD
Quantity
Unit Price
1
$22.91
3
$22.60
5
$22.45
20
$22.07
30+
$21.82
Product Variant Information section