text.skipToContent text.skipToNavigation

Manufacturer Part #

NAZT471M25V10X10.5LLBF

Cap Aluminum 470uF 25V 20% Cylindrical T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
NIC Components NAZT471M25V10X10.5LLBF - Technical Attributes
Attributes Table
Series: NAZT
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.85A
Impedance: 90mΩ
Operating Temp-Max: 105°C
Leakage Current: 117.5µA
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.50
USD
Quantity
Unit Price
500
$0.295
2,000
$0.29
7,500+
$0.28
Product Variant Information section